Leoni 76783104K119-1 Automotive Wire 1x1.50mm² Yellow/White PVC Metre

Image Representative of Range

Leoni 76783104K119-1 Automotive Wire 1x1.50mm² Yellow/White PVC Metre

MPN
76783104K119-1
Brand
Leoni
EAN-13
2050001022462
Order Code
12-3894
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.689
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

The Leoni 76783104K119-1 automotive wire is a high-quality FLRY-B wire with a cross-section of 1 x 1.50 mm² and comes in yellow and white colours. It is sold per metre and is ideal for internal and switchboard wiring applications. This braid wire is designed specifically for automotive use, providing reliable performance in vehicle electrical systems.
Colour Yellow & White
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot