Leoni 76783104K992 Automotive Wire 1x1.50mm² White/Red PVC Insulation

MPN
76783104K992
Brand
Leoni
EAN-13
2050001022974
Order Code
12-3927
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.790
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Leoni manufactures the 76783104K992 automotive wire, type FLRY-B, featuring a 1 x 1.50 mm² cross-sectional area in white and red, available by the metre. This wiring braid is suitable for internal and switchboard wiring. The wire is typically used in automotive applications.
Colour White & Red
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot