Leoni 76781104K111-1 Automotive Wire 1x1.50mm² Yellow PVC Insulation

Image Representative of Range

Leoni 76781104K111-1 Automotive Wire 1x1.50mm² Yellow PVC Insulation

MPN
76781104K111-1
Brand
Leoni
EAN-13
2050001023438
Order Code
12-3717
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.947
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 479 in stock

Leoni manufactures the 76781104K111-1 automotive wire, identified as FLY, with a cross-section of 1 x 1.50 mm², available in yellow and sold per metre. This wiring braid is typically used for internal and switchboard wiring in automotive applications. Its durable construction ensures reliability and safe performance in electrical systems.
Colour Yellow
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLY
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLY
Outside Ø 2.70mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +90°C

Reviews

Be the first to submit a review

Trustpilot