Leoni 76783021K555-1 Automotive Wire 0.50 mm² Blue Thin PVC Metre

MPN
76783021K555-1
Brand
Leoni
EAN-13
2050000907074
Order Code
12-3773
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 285 in stock

The Leoni 76783021K555-1 automotive wire is a FLRY-A type with a cross-section of 1 x 0.50 mm², available in blue and sold per metre. This wiring braid is suitable for internal and switchboard wiring in vehicles. Typical applications include use in automotive electrical systems for reliable connections and efficient signal transmission.
Colour Blue
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type Automotive Wire
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Outside Ø 1.60mm
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot