Leoni 76783104K661-1 Automotive Wire 1.50 mm² Green/Yellow PVC

MPN
76783104K661-1
Brand
Leoni
EAN-13
2050001022653
Order Code
12-3910
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

Leoni manufactures the 76783104K661-1 automotive wire, featuring FLRY-B specifications with a 1 x 1.50 mm² cross-section. This wiring braid is coloured green and yellow and is sold by the metre. It is typically used for internal and switchboard wiring in automotive applications.
Colour Green & Yellow
Conductor Cross Sectional 1.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot