Leoni 76783051K990-1 Automotive Wire 1mm² PVC White/Black Metre

MPN
76783051K990-1
Brand
Leoni
EAN-13
2050001022295
Order Code
12-3878
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.633
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 315 in stock

The Leoni 76783051K990-1 is an automotive wire with a cross-section of 1 x 1 mm², available in white and black and sold per metre. It features a FLRY-B construction, making it suitable for internal and switchboard wiring in vehicles. Typical applications include use as braid wire or wiring braid for various automotive systems.
Colour White & Black
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot