Leoni 76783021K002-1 Automotive Wire 0.50 mm² Black/Yellow Per Metre

MPN
76783021K002-1
Brand
Leoni
EAN-13
2050001021038
Order Code
12-3750
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
20+ £0.376
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 457 in stock

Leoni's automotive wire, model 76783021K002-1, is equipped with FLRY-A specifications, featuring a single conductor of 0.50 mm² size, and is available in black and yellow colours. The wire is typically used for internal and switchboard wiring, providing reliable performance in automotive applications. Sold per metre, this product is designed for efficient installation in vehicular electrical systems.
Colour Black & Yellow
Conductor Cross Sectional 0.50mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-A
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type A (balanced)
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-A
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot