Leoni 76783051K003-1 Automotive Wire 1mm² PVC Insulation Black/Red

Image Representative of Range

Leoni 76783051K003-1 Automotive Wire 1mm² PVC Insulation Black/Red

MPN
76783051K003-1
Brand
Leoni
EAN-13
2050001021892
Order Code
12-3840
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
10+ £0.692
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

Leoni's 76783051K003-1 is an automotive wire, featuring a 1 x 1 mm² FLRY-B braid in a black-red colour scheme and sold by the metre. This wiring is ideal for internal and switchboard applications, providing reliable performance in vehicle electrical systems. It is widely used in automotive settings for efficient and secure current transmission.
Colour Black & Red
Conductor Cross Sectional 1.0mm²
Conductor Stranding Finely stranded
Insulation Material Soft PVC with properties according to ISO 6722, class B, lead-free
Type FLRY-B
Length Sold Per Metre
Number of Cores 1
Certification marks DIN EN 13 602, ISO 6722
Halogen-free No
Layout Type B
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute FLRY-B
Packaged No
Sold by Metre 500m
Standards See data sheet
Temperature Range -40 - +105°C

Reviews

Be the first to submit a review

Trustpilot