Kingbright 56-0236 KPH-1608QWF-D LED SMD White 250 mcd 120° 30 mA 3.5 V |
19-2067
|
|
Despatched within 4 working days - 1,411 in stock
|
20+ £0.245
Price per unit Ex VAT
|
White |
120° |
3.5V |
30mA |
250mcd |
(L x W x H) 1.60 x 0.80 x 0.65 mm |
0.65mm |
1.60mm |
|
|
0.80mm |
SMD LED |
1 |
Kingbright KP-3216SURC SMD LED 1206 Red 230mcd 120° 30mA 1.95V |
19-2070
|
|
Despatched within 4 working days - 684 in stock
|
50+ £0.107
Price per unit Ex VAT
|
Red |
120° |
1.95V |
30mA |
230mcd |
(L x W x H) 3.20 x 1.60 x 1.10 mm |
1.10mm |
3.20mm |
630nm |
|
1.60mm |
SMD LED |
1 |
Kingbright KPT-1608CGCK SMD LED 0603 Green 40 mcd 120° 30 mA 2.1 V |
19-2073
|
|
Despatched within 4 working days - 1,509 in stock
|
50+ £0.086
Price per unit Ex VAT
|
Green |
120° |
2.1V |
30mA |
40mcd |
(L x W x H) 1.60 x 0.80 x 0.75 mm |
0.75mm |
1.60mm |
570nm |
|
0.80mm |
SMD LED |
1 |
Kingbright KPT-3216SURCK LED 1206 Red 150 mcd 120° 30 mA 1.95 V SMD |
19-2074
|
|
Despatched within 4 working days - 543 in stock
|
50+ £0.128
Price per unit Ex VAT
|
Red |
120° |
1.95V |
30mA |
150mcd |
(L x W x H) 3.20 x 1.60 x 0.75 mm |
0.75mm |
3.20mm |
635nm |
|
1.60mm |
SMD LED |
1 |
Kingbright KA-3528CGCKT SMD LED PLCC2 Green 100mcd 120° 20mA 2.1V |
19-2075
|
|
Despatched within 4 working days - 2,315 in stock
|
50+ £0.129
Price per unit Ex VAT
|
Green |
120° |
2.1V |
20mA |
100mcd |
(L x W x H) 2.8 x 3.5 x 1.9 mm |
1.9mm |
2.8mm |
570nm |
|
3.5mm |
SMD LED |
1 |
Kingbright KA-3528QBS-D SMD LED Blue PLCC2 150mcd 120° 20mA 3.3V |
19-2076
|
|
Despatched within 4 working days - 1,916 in stock
|
50+ £0.235
Price per unit Ex VAT
|
Blue |
120° |
3.3V |
20mA |
150mcd |
(L x W x H) 2.8 x 3.5 x 1.9 mm |
1.9mm |
2.8mm |
465nm |
|
3.5mm |
SMD LED |
1 |
Kingbright KA-3528SYCKT SMD LED PLCC2 Yellow 200mcd 120° 20mA 2V |
19-2077
|
|
Despatched within 4 working days - 4,193 in stock
|
50+ £0.129
Price per unit Ex VAT
|
Yellow |
120° |
2V |
20mA |
200mcd |
(L x W x H) 2.8 x 3.5 x 1.9 mm |
1.9mm |
2.8mm |
590nm |
|
3.5mm |
SMD LED |
1 |
Kingbright KA-3528ZGCT SMD LED PLCC2 Green 600mcd 120° 20mA 3.3V |
19-2078
|
|
Despatched within 4 working days - 1,658 in stock
|
20+ £0.433
Price per unit Ex VAT
|
Green |
120° |
3.3V |
20mA |
600mcd |
(L x W x H) 2.8 x 3.5 x 1.9 mm |
1.9mm |
2.8mm |
525nm |
|
3.5mm |
SMD LED |
1 |
Kingbright KA-3529AQB25Z4S SMD LED PLCC2 Blue 120° 150mA 3.5V |
19-2079
|
|
Despatched within 4 working days - 356 in stock
|
10+ £0.551
Price per unit Ex VAT
|
Blue |
120° |
3.5V |
150mA |
|
(L x W x H) 2.8 x 3.5 x 0.8 mm |
0.8mm |
2.8mm |
450nm |
InGaN |
3.5mm |
SMD LED |
1 |
Kingbright KA-3529AZG25Z4S SMD LED Green PLCC2 120° 150mA 3.5V SMD LEDs |
19-2080
|
|
Despatched within 4 working days - 3 in stock
|
5+ £0.885
Price per unit Ex VAT
|
Green |
120° |
3.5V |
150mA |
|
(L x W x H) 2.8 x 3.5 x 0.8 mm |
0.8mm |
2.8mm |
525nm |
InGaN |
3.5mm |
SMD LED |
1 |
Kingbright KA-4040SESK SMD LED Orange 220 mcd 120° 20 mA 2.1 V |
19-2081
|
|
Despatched within 4 working days - 109 in stock
|
20+ £0.276
Price per unit Ex VAT
|
Orange |
120° |
2.1V |
20mA |
220mcd |
(L x W x H) 4 x 4 x 3.6 mm |
3.6mm |
4mm |
601nm |
|
4mm |
SMD LED |
1 |
Kingbright KP-1608QBC-D SMD LED 0603 Blue 100mcd 120° 20mA 3.3V |
19-2084
|
|
Despatched within 4 working days - 199 in stock
|
50+ £0.093
Price per unit Ex VAT
|
Blue |
120° |
3.3V |
20mA |
100mcd |
(L x W x H) 0.8 x 1.6 x 1.1 mm |
1.1mm |
0.8mm |
465nm |
|
1.6mm |
SMD LED |
1 |
Kingbright KP-2012QBC-D SMD LED 0805 Blue 100 mcd 120° 20 mA 3.3 V |
19-2086
|
|
Despatched within 4 working days - 3,186 in stock
|
50+ £0.144
Price per unit Ex VAT
|
Blue |
120° |
3.3V |
20mA |
100mcd |
(L x W x H) 1.25 x 2 x 1.1 mm |
1.1mm |
1.25mm |
465nm |
|
2mm |
SMD LED |
1 |
Kingbright KP-2012SECK SMD LED Orange 180 mcd 120° 20 mA 2.1 V 0805 package |
19-2087
|
|
Despatched within 4 working days - 1,222 in stock
|
100+ £0.055
Price per unit Ex VAT
|
Orange |
120° |
2.1V |
20mA |
180mcd |
(L x W x H) 1.25 x 2 x 1.1 mm |
1.1mm |
1.25mm |
601nm |
|
2mm |
SMD LED |
1 |
Kingbright KP-2012ZGC SMD LED 0805 Green 400 mcd 120° 20 mA 3.3 V |
19-2088
|
|
Despatched within 4 working days - 1,456 in stock
|
20+ £0.203
Price per unit Ex VAT
|
Green |
120° |
3.3V |
20mA |
400mcd |
(L x W x H) 1.25 x 2 x 1.1 mm |
1.1mm |
1.25mm |
525nm |
|
2mm |
SMD LED |
1 |
Kingbright KP-3216CGCK SMD LED Green 1206 50 mcd 120° 20 mA 2.1 V |
19-2089
|
|
Despatched within 4 working days - 491 in stock
|
50+ £0.090
Price per unit Ex VAT
|
Green |
120° |
2.1V |
20mA |
50mcd |
(L x W x H) 1.6 x 3.2 x 1.1 mm |
1.1mm |
1.6mm |
570nm |
|
3.2mm |
SMD LED |
1 |
Kingbright KP-3216SECK SMD LED Orange 180mcd 120° 20mA 2.1V 1206 package |
19-2091
|
|
Despatched within 4 working days - 2,238 in stock
|
50+ £0.075
Price per unit Ex VAT
|
Orange |
120° |
2.1V |
20mA |
180mcd |
(L x W x H) 1.6 x 3.2 x 1.1 mm |
1.1mm |
1.6mm |
601nm |
|
3.2mm |
SMD LED |
1 |
Kingbright KP-3216SYCK SMD LED Yellow 1206 150mcd 120° 20mA 2V |
19-2092
|
|
Despatched within 4 working days - 1,237 in stock
|
100+ £0.075
Price per unit Ex VAT
|
Yellow |
120° |
2V |
20mA |
150mcd |
(L x W x H) 1.6 x 3.2 x 1.1 mm |
1.1mm |
1.6mm |
590nm |
|
3.2mm |
SMD LED |
1 |
Kingbright KPA-1606QBC-D SMD LED Blue 80 mcd 110° 20mA 3.3V 0602 Package |
19-2093
|
|
Despatched within 4 working days - 671 in stock
|
50+ £0.147
Price per unit Ex VAT
|
Blue |
110° |
3.3V |
20mA |
80mcd |
(L x W x H) 0.6 x 1.6 x 1.2 mm |
1.2mm |
0.6mm |
465nm |
|
1.6mm |
SMD LED |
1 |
Kingbright KPA-1606SECK SMD LED 0602 Orange 180 mcd 110° 20 mA 2.1 V |
19-2094
|
|
Despatched within 4 working days - 503 in stock
|
50+ £0.102
Price per unit Ex VAT
|
Orange |
110° |
2.1V |
20mA |
180mcd |
(L x W x H) 0.6 x 1.6 x 1.2 mm |
1.2mm |
0.6mm |
601nm |
|
1.6mm |
SMD LED |
1 |
Kingbright KPA-1606SURCK SMD LED Red 80 mcd 110° 20 mA 1.95 V 0602 package |
19-2096
|
|
Despatched within 4 working days - 458 in stock
|
50+ £0.143
Price per unit Ex VAT
|
Red |
110° |
1.95V |
20mA |
80mcd |
(L x W x H) 0.6 x 1.6 x 1.2 mm |
1.2mm |
0.6mm |
630nm |
|
1.6mm |
SMD LED |
1 |
Kingbright KPTD-3216SECK SMD LED Orange 1000 mcd 35° 20 mA 2.1 V |
19-2097
|
|
Despatched same day - 1,456 in stockContact us for additional stock
|
50+ £0.113
Price per unit Ex VAT
|
Orange |
35° |
2.1V |
20mA |
1000mcd |
(L x W x H) 1.6 x 3.2 x 1.8 mm |
1.8mm |
1.6mm |
601nm |
|
3.2mm |
SMD LED |
1 |
Kingbright KTDS-3535QB14Z4S LED 110° 350mA 3.3V SMD Non-standard Blue |
19-2098
|
|
Despatched within 4 working days - 182 in stock
|
3+ £1.43
| 3+ |
£1.43 |
| 10+ |
£1.32 |
| 100+ |
£1.22 |
| 500+ |
£1.14 |
Price per unit Ex VAT
|
Blue |
110° |
3.3V |
350mA |
|
(L x W x H) 3.45 x 3.45 x 2 mm |
2mm |
3.45mm |
460nm |
|
3.45mm |
SMD LED |
1 |
Kingbright KTDS-3535SE9Z4S LED Non-standard Red 110° 350mA 2.5V SMD |
19-2099
|
|
Despatched within 4 working days - 187 in stock
|
3+ £1.82
Price per unit Ex VAT
|
Red |
110° |
2.5V |
350mA |
|
(L x W x H) 3.45 x 3.45 x 2 mm |
2mm |
3.45mm |
623nm |
|
3.45mm |
SMD LED |
1 |
Kingbright KTDS-3535ZG10Z4S SMD LED Non-standard Green 110° 350mA 3.3V |
19-2101
|
|
Despatched within 4 working days - 350 in stock
|
2+ £2.05
Price per unit Ex VAT
|
Green |
110° |
3.3V |
350mA |
|
(L x W x H) 3.45 x 3.45 x 2 mm |
2mm |
3.45mm |
530nm |
|
3.45mm |
SMD LED |
1 |