Kingbright KPA-1606SECK SMD LED 0602 Orange 180 mcd 110° 20 mA 2.1 V

MPN
KPA-1606SECK
Brand
Kingbright
EAN-13
2050001877451
Order Code
19-2094
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 503 in stock

Kingbright KPA-1606SECK is a surface-mount technology (SMD) LED designed to provide reliable and efficient lighting solutions in compact electronic applications. This 0602 package LED emits an orange light at a luminous intensity of 180 millicandelas and features a viewing angle of 110 degrees. Operating at a current of 20 milliamperes and a forward voltage of 2.1 volts, this light-emitting diode (LED) is built using semiconductor technology to deliver a stable, single-wavelength output. The KPA-1606SECK is ideal for use in applications such as indicators, displays, backlighting, and status signalling in various electronic devices where space is at a premium. Its compact size and efficient operation make it suitable for a range of consumer electronics, automotive, and industrial applications.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Orange
Viewing Angle 110°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 180mcd
Content 1
Dimensions (L x W x H) 0.6 x 1.6 x 1.2 mm
Height 1.2mm
Length 0.6mm
Wavelength 601nm
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot