Kingbright KPA-1606SURCK SMD LED Red 80 mcd 110° 20 mA 1.95 V 0602 package

MPN
KPA-1606SURCK
Brand
Kingbright
EAN-13
2050001877444
Order Code
19-2096
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 528 in stock

Kingbright KPA-1606SURCK is an SMD LED designed for high-efficiency lighting applications. This red light-emitting diode, housed in a compact 0602 package, emits a luminous intensity of 80 millicandela at a forward current of 20 milliamperes and operates optimally at a forward voltage of 1.95 volts. Its wide viewing angle of 110 degrees makes it suitable for a variety of engineering applications, including status indicators, backlighting, and edge lighting, where uniform light distribution is required. As a semiconductor device, this LED is ideal for use in printed circuit boards (PCBs) where space is at a premium, and reliable single-wavelength light is crucial for application-specific tasks.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Red
Viewing Angle 110°
Forward Voltage 1.95V
Forward Current 20mA
Luminosity 80mcd
Content 1
Dimensions (L x W x H) 0.6 x 1.6 x 1.2 mm
Height 1.2mm
Length 0.6mm
Wavelength 630nm
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot