Kingbright KPT-3216SURCK LED 1206 Red 150 mcd 120° 30 mA 1.95 V SMD

MPN
72-9606
Brand
Kingbright
EAN-13
2050009116026
Order Code
19-2074
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.128
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

Kingbright KPT-3216SURCK is an SMD LED that embodies advanced semiconductor lighting technology, providing a reliable source of light in electronic designs. This LED emits red light with a luminous intensity of 150 mcd and features a viewing angle of 120°, making it suitable for various display and indicator applications. Operating at a forward current of 30 mA with a forward voltage of 1.95 V, the LED is designed for energy-efficient performance in space-constrained environments, typical of a 1206 package. Common engineering applications for this component include status indicators, backlighting for displays, and decorative lighting in consumer electronics. The single wavelength emission ensures consistent light quality, essential for precision-driven tasks that demand high reliability and durability.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 1.95V
Forward Current 30mA
Luminosity 150mcd
Content 1
Dimensions (L x W x H) 3.20 x 1.60 x 0.75 mm
Height 0.75mm
Length 3.20mm
Wavelength 635nm
Width 1.60mm

Reviews

Be the first to submit a review

Trustpilot