Kingbright KTDS-3535SE9Z4S LED Non-standard Red 110° 350mA 2.5V SMD

MPN
KTDS-3535SE9Z4S
Brand
Kingbright
EAN-13
2050001876744
Order Code
19-2099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Kingbright KTDS-3535SE9Z4S is a Surface-Mount Device (SMD) LED designed to emit non-standard red light, with a viewing angle of 110 degrees and a forward current of 350 mA at 2.5 V. This light-emitting diode utilises semiconductor technology to provide a single wavelength light source, making it ideal for applications requiring precise colour representation and consistency. The LED's durable design is well-suited for integration into compact lighting solutions, and it is often used in electronic devices, display technology, and indicator lights, where space constraints and energy efficiency are critical.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Red
Viewing Angle 110°
Forward Voltage 2.5V
Forward Current 350mA
Content 1
Dimensions (L x W x H) 3.45 x 3.45 x 2 mm
Height 2mm
Length 3.45mm
Wavelength 623nm
Width 3.45mm

Reviews

Be the first to submit a review

Trustpilot