Kingbright KA-3528ZGCT SMD LED PLCC2 Green 600mcd 120° 20mA 3.3V

MPN
KA-3528ZGCT
Brand
Kingbright
EAN-13
2050001877000
Order Code
19-2078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.433
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,658 in stock

Kingbright KA-3528ZGCT is a surface-mounted device (SMD) LED designed to deliver efficient semiconductor lighting with a focus on reliability and performance. Operating at a forward voltage of 3.3 volts and a forward current of 20 milliamperes, this LED emits a bright green light with an intensity of 600 millicandelas and a viewing angle of 120 degrees. Housed in a compact PLCC-2 package, it is well-suited for applications requiring small-form-factor lighting solutions such as display backlighting, status indicators, and decorative lighting. Given its specific emission wavelength and single-wavelength light output, it is particularly effective in environments where precise colour differentiation is essential. The KA-3528ZGCT is favourably employed in consumer electronics, industrial displays, and automotive interior illumination.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 20mA
Luminosity 600mcd
Content 1
Dimensions (L x W x H) 2.8 x 3.5 x 1.9 mm
Height 1.9mm
Length 2.8mm
Wavelength 525nm
Width 3.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot