Kingbright KPT-1608CGCK SMD LED 0603 Green 40 mcd 120° 30 mA 2.1 V

MPN
72-9582
Brand
Kingbright
EAN-13
2050009115692
Order Code
19-2073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,509 in stock

Kingbright KPT-1608CGCK is a surface-mounted device (SMD) light-emitting diode (LED) that operates with high efficiency, designed for applications requiring compact and reliable lighting. This 0603-sized green LED emits light at a typical intensity of 40 millicandelas, with a viewing angle of 120 degrees, making it suitable for indicators and backlighting where uniform light distribution is essential. Operating within a forward current of 30 milliamperes and a forward voltage of 2.1 volts, this LED is ideal for integration into energy-efficient electronic designs. With its single wavelength emission, it is commonly utilised in optical communication devices and signalling applications due to its precise light output. The Kingbright KPT-1608CGCK combines the advantages of semiconductor lighting technology with the durability and space-saving benefits inherent to SMD components.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 30mA
Luminosity 40mcd
Content 1
Dimensions (L x W x H) 1.60 x 0.80 x 0.75 mm
Height 0.75mm
Length 1.60mm
Wavelength 570nm
Width 0.80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot