Kingbright KP-3216SYCK SMD LED Yellow 1206 150mcd 120° 20mA 2V

MPN
KP-3216SYCK
Brand
Kingbright
EAN-13
2050001877345
Order Code
19-2092
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,237 in stock

Kingbright KP-3216SYCK is a SMD LED designed for efficient light emission, utilising a yellow semiconductor light at a single wavelength. This LED, housed in the standard 1206 package, delivers a luminous intensity of 150 millicandelas, making it a suitable choice for applications requiring precise and consistent brightness. Operating at a forward current of 20 mA with a recommended forward voltage of 2 volts, it offers a broad viewing angle of 120 degrees, enhancing its applicability in scenarios demanding wide-angle illumination. The KP-3216SYCK is ideal for use in devices requiring compact and reliable lighting solutions, such as backlighting, indicators, and general-purpose circuit board lighting in fields like telecommunications and consumer electronics.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2V
Forward Current 20mA
Luminosity 150mcd
Content 1
Dimensions (L x W x H) 1.6 x 3.2 x 1.1 mm
Height 1.1mm
Length 1.6mm
Wavelength 590nm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot