Kingbright KA-3528CGCKT SMD LED PLCC2 Green 100mcd 120° 20mA 2.1V

MPN
KA-3528CGCKT
Brand
Kingbright
EAN-13
2050001876997
Order Code
19-2075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,315 in stock

Kingbright KA-3528CGCKT is a surface mount device (SMD) LED that integrates advanced semiconductor lighting technology to provide reliable, compact illumination solutions. This particular model features a green PLCC2 package, delivering a luminous intensity of 100 millicandela at a wide viewing angle of 120 degrees. Operating at a forward current of 20 milliamperes and a forward voltage of 2.1 volts, it is designed for optimal performance in low-power applications. The KA-3528CGCKT is frequently employed in engineering applications, including indicator lights, backlighting in electronic devices, and status signalling in communication equipment, offering consistent performance in environments where space and efficiency are critical.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 100mcd
Content 1
Dimensions (L x W x H) 2.8 x 3.5 x 1.9 mm
Height 1.9mm
Length 2.8mm
Wavelength 570nm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot