Kingbright KP-2012QBC-D SMD LED 0805 Blue 100 mcd 120° 20 mA 3.3 V

MPN
KP-2012QBC-D
Brand
Kingbright
EAN-13
2050001877314
Order Code
19-2086
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.144
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,186 in stock

Kingbright KP-2012QBC-D is a Surface-Mount Device (SMD) LED engineered for high-efficiency semiconductor lighting applications. This LED is characterised by its compact 0805 package size, delivering a luminous intensity of 100 millicandela at a dominant wavelength in the blue spectrum. Operating at a forward current of 20 milliamperes and a forward voltage of 3.3 volts, it provides a viewing angle of 120 degrees, ensuring broad light dispersion. The KP-2012QBC-D is ideally suited for use in backlighting, status indicators, and decorative lighting in a variety of electronic devices, benefiting engineers who require reliable and consistent single-wavelength light sources for their designs.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 20mA
Luminosity 100mcd
Content 1
Dimensions (L x W x H) 1.25 x 2 x 1.1 mm
Height 1.1mm
Length 1.25mm
Wavelength 465nm
Width 2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot