Kingbright KP-3216SECK SMD LED Orange 180mcd 120° 20mA 2.1V 1206 package

MPN
KP-3216SECK
Brand
Kingbright
EAN-13
2050001877338
Order Code
19-2091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,238 in stock

Kingbright KP-3216SECK is a surface-mount device (SMD) light-emitting diode (LED) that offers highly efficient orange light emission at a luminous intensity of 180 millicandelas when driven at a forward current of 20 milliamperes. With a forward voltage of 2.1 volts and a viewing angle of 120 degrees, this LED is designed in the compact 1206 package, ideal for applications requiring space-saving illumination solutions. The KP-3216SECK is suitable for use in a variety of applications, including status indicators, display backlighting, and general lighting in constrained spaces. Its single wavelength light emission makes it a reliable component in precision lighting applications where uniformity and intensity are critical.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Orange
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 180mcd
Content 1
Dimensions (L x W x H) 1.6 x 3.2 x 1.1 mm
Height 1.1mm
Length 1.6mm
Wavelength 601nm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot