Kingbright KP-3216CGCK SMD LED Green 1206 50 mcd 120° 20 mA 2.1 V

MPN
KP-3216CGCK
Brand
Kingbright
EAN-13
2050001877352
Order Code
19-2089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

Kingbright KP-3216CGCK is a surface-mount device (SMD) light-emitting diode (LED) designed for efficient semiconductor lighting applications. This 1206 package green LED emits light with a luminous intensity of 50 millicandela (mcd) and a viewing angle of 120 degrees, making it ideal for use in indicator and display panels, as well as backlighting. Operating at a forward current of 20 milliamperes (mA) and a forward voltage of 2.1 volts, the KP-3216CGCK provides reliable performance in compact electronic circuits. Known for its single wavelength light emission, this LED offers precise colour reproduction, suitable for equipment requiring accurate colour signals or status indication. Engineers frequently employ this robust and versatile component in consumer electronics, automotive dashboards, and avionics, where space efficiency and dependable illumination are critical.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 50mcd
Content 1
Dimensions (L x W x H) 1.6 x 3.2 x 1.1 mm
Height 1.1mm
Length 1.6mm
Wavelength 570nm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot