Kingbright KA-3528SYCKT SMD LED PLCC2 Yellow 200mcd 120° 20mA 2V

MPN
KA-3528SYCKT
Brand
Kingbright
EAN-13
2050001876980
Order Code
19-2077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.129
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,193 in stock

Kingbright KA-3528SYCKT is a surface-mount device (SMD) LED in a PLCC2 package, offering a high-intensity yellow light with a luminous intensity of 200 millicandela. This light-emitting diode (LED) operates at a typical forward current of 20 milliamperes and a nominal forward voltage of 2 volts. With a viewing angle of 120 degrees, it is ideal for providing uniform illumination in various electronic applications including indicator panels, backlighting, automotive lighting, and general electronic devices. The consistent wavelength and compact SMD format make it suitable for space-constrained designs requiring reliable and efficient semiconductor lighting solutions. Mainstream engineering uses benefit from its robust performance characteristics, ensuring optimal functionality in demanding environments.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Yellow
Viewing Angle 120°
Forward Voltage 2V
Forward Current 20mA
Luminosity 200mcd
Content 1
Dimensions (L x W x H) 2.8 x 3.5 x 1.9 mm
Height 1.9mm
Length 2.8mm
Wavelength 590nm
Width 3.5mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot