Kingbright KA-3528QBS-D SMD LED Blue PLCC2 150mcd 120° 20mA 3.3V

MPN
KA-3528QBS-D
Brand
Kingbright
EAN-13
2050001877017
Order Code
19-2076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,916 in stock

Kingbright KA-3528QBS-D is a surface-mount device (SMD) light-emitting diode (LED) specifically designed for high-efficiency lighting applications. Encased in a PLCC2 package, this LED emits blue light with a luminous intensity of 150 millicandela and a viewing angle of 120 degrees. It operates optimally at a forward current of 20 milliamps, with a typical forward voltage of 3.3 volts. This semiconductor diode is suited for a range of applications where single-wavelength lighting is essential, including indicator lights, backlighting for displays, and architectural lighting solutions. The compact design of the KA-3528QBS-D makes it ideal for printed circuit board (PCB) applications requiring reliable, energy-efficient illumination.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 20mA
Luminosity 150mcd
Content 1
Dimensions (L x W x H) 2.8 x 3.5 x 1.9 mm
Height 1.9mm
Length 2.8mm
Wavelength 465nm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot