Kingbright KA-4040SESK SMD LED Orange 220 mcd 120° 20 mA 2.1 V

MPN
KA-4040SESK
Brand
Kingbright
EAN-13
2050001877574
Order Code
19-2081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.276
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Kingbright KA-4040SESK is an advanced surface-mount device (SMD) LED, designed for high-efficiency lighting solutions. This orange LED features a luminosity of 220 millicandelas and offers a wide viewing angle of 120 degrees, providing effective illumination in various applications. Operating at a forward current of 20 milliampere and a forward voltage of 2.1 volts, this light-emitting diode is ideal for use in high-density mounting and compact electronic designs. Commonly employed in status indicators, display backlighting, and general illumination applications, the KA-4040SESK provides reliable performance with a single, stable wavelength light, utilising precision semiconductor technology. This component is encapsulated in a PLCC2 package, ensuring robust and long-term functionality in electronic systems.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Orange
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 220mcd
Content 1
Dimensions (L x W x H) 4 x 4 x 3.6 mm
Height 3.6mm
Length 4mm
Wavelength 601nm
Width 4mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot