Kingbright KP-2012SECK SMD LED Orange 180 mcd 120° 20 mA 2.1 V 0805 package

MPN
KP-2012SECK
Brand
Kingbright
EAN-13
2050001877277
Order Code
19-2087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
100+ £0.055
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,222 in stock

Kingbright KP-2012SECK is a high-quality surface-mount device (SMD) LED that emits a radiant orange light. Housed in an 0805 package, this semiconductor lighting component is designed for applications requiring precise illumination characteristics, such as indicator lights, backlighting, and general decorative lighting setups. It operates efficiently at a forward current of 20 mA and a forward voltage of 2.1 V, producing a luminous intensity of 180 millicandela within a wide viewing angle of 120 degrees. Its single wavelength output ensures consistent colour output, making it suitable for low-power electronic devices where space and energy efficiency are critical. This SMD LED is ideal for use in compact circuit configurations, often employed in consumer electronics, automotive lighting solutions, and industrial control panels.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Orange
Viewing Angle 120°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 180mcd
Content 1
Dimensions (L x W x H) 1.25 x 2 x 1.1 mm
Height 1.1mm
Length 1.25mm
Wavelength 601nm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot