Kingbright KP-2012ZGC SMD LED 0805 Green 400 mcd 120° 20 mA 3.3 V

MPN
KP-2012ZGC
Brand
Kingbright
EAN-13
2050001877307
Order Code
19-2088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.203
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,456 in stock

Kingbright KP-2012ZGC is a surface-mounted device (SMD) light-emitting diode (LED) structured in the 0805 package. This green LED is known for its high luminous intensity of 400 millicandela at a viewing angle of 120 degrees, operating efficiently with a forward current of 20 mA and a typical forward voltage of 3.3 V. Designed to emit single-wavelength light, it is ideally suited for applications in electronic visual indicators, backlighting, and status displays where precise and reliable performance is required. The KP-2012ZGC, through its optimal energy efficiency and compact form factor, serves as a valuable component in semiconductor lighting technologies, enhancing device miniaturisation and assembly integration in dense electronic circuits.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 20mA
Luminosity 400mcd
Content 1
Dimensions (L x W x H) 1.25 x 2 x 1.1 mm
Height 1.1mm
Length 1.25mm
Wavelength 525nm
Width 2mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot