Kingbright KA-3529AZG25Z4S SMD LED Green PLCC2 120° 150mA 3.5V SMD LEDs

MPN
KA-3529AZG25Z4S
Brand
Kingbright
EAN-13
2050001876720
Order Code
19-2080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.885
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Kingbright KA-3529AZG25Z4S is a surface-mount device (SMD) light-emitting diode (LED) housed in a PLCC2 package, offering a bright green light with a viewing angle of 120 degrees. This LED is designed to operate efficiently at currents up to 150 mA with a forward voltage of approximately 3.5 V, making it suitable for various applications where consistent green illumination is required. The single wavelength emission of this semiconductor lighting component makes it ideal for use in indicator panels, backlighting, and display technologies where precision and reliability are of utmost importance. Its compact size and robust build using advanced materials ensure it performs well in both consumer electronics and industrial systems requiring high-quality LED solutions.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Green
Viewing Angle 120°
Forward Voltage 3.5V
Forward Current 150mA
Content 1
Dimensions (L x W x H) 2.8 x 3.5 x 0.8 mm
Height 0.8mm
Length 2.8mm
Technology InGaN
Wavelength 525nm
Width 3.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot