Kingbright 56-0236 KPH-1608QWF-D LED SMD White 250 mcd 120° 30 mA 3.5 V

MPN
56-0236
Brand
Kingbright
EAN-13
2050009115647
Order Code
19-2067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,411 in stock

Kingbright KPH-1608QWF-D is a surface-mount device (SMD) light emitting diode (LED) engineered for high-efficiency lighting applications. This semiconductor lighting component emits white light with a luminous intensity of 250 millicandela and an expansive viewing angle of 120 degrees, ensuring broad coverage in diverse illumination scenarios. Designed to operate optimally at 30 milliamperes with a forward voltage of 3.5 volts, this LED is ideal for backlighting, indicator lights, and general purpose lighting in compact electronic devices. The 0603 package size facilitates easy integration into circuit designs requiring minimal space while maintaining reliable performance. This makes it particularly useful in consumer electronics, automotive lighting, and industrial control panels where precise, single-wavelength light is required.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour White
Viewing Angle 120°
Forward Voltage 3.5V
Forward Current 30mA
Luminosity 250mcd
Content 1
Dimensions (L x W x H) 1.60 x 0.80 x 0.65 mm
Height 0.65mm
Length 1.60mm
Width 0.80mm

Reviews

Be the first to submit a review

Trustpilot