Kingbright KPTD-3216SECK SMD LED Orange 1000 mcd 35° 20 mA 2.1 V

MPN
KPTD-3216SECK
Brand
Kingbright
EAN-13
2050001877390
Order Code
19-2097
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,456 in stock

Kingbright KPTD-3216SECK is a Surface-Mount Device (SMD) light-emitting diode (LED) designed for efficient semiconductor lighting applications. This particular model emits a bright orange light, with a luminous intensity of 1000 millicandelas and a viewing angle of 35 degrees, operating efficiently at a forward current of 20 milliamperes and a typical forward voltage of 2.1 volts. As part of the 1206 SMD package, the LED is optimal for compact electronic designs, benefiting uses in indicator lights, backlighting, and general-purpose lighting solutions where space is limited. Its precise single-wavelength emission makes it particularly useful in optical sensors and signalling systems, where sharp colour differentiation is vital. The Kingbright KPTD-3216SECK represents a reliable component choice for engineers seeking durable and efficient LED solutions in various electronic and optoelectronic applications.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Orange
Viewing Angle 35°
Forward Voltage 2.1V
Forward Current 20mA
Luminosity 1000mcd
Content 1
Dimensions (L x W x H) 1.6 x 3.2 x 1.8 mm
Height 1.8mm
Length 1.6mm
Wavelength 601nm
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot