Kingbright KTDS-3535ZG10Z4S SMD LED Non-standard Green 110° 350mA 3.3V

MPN
KTDS-3535ZG10Z4S
Brand
Kingbright
EAN-13
2050001876768
Order Code
19-2101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 350 in stock

Kingbright KTDS-3535ZG10Z4S is a surface-mount LED distinguished by its non-standard green emission with a 110° viewing angle, specifically designed to operate at a current of 350mA and a forward voltage of 3.3V. As a semiconductor diode, this LED emits light at a single wavelength, making it an ideal component for applications that require precise colour rendering and intensity, such as backlighting, indication, and signalling in electronic displays and instrumentation. The KTDS-3535ZG10Z4S exemplifies advanced LED technology by delivering consistent luminescence and energy efficiency, which are critical in both consumer and industrial electronics for achieving enhanced visibility and longevity in numerous environments.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Green
Viewing Angle 110°
Forward Voltage 3.3V
Forward Current 350mA
Content 1
Dimensions (L x W x H) 3.45 x 3.45 x 2 mm
Height 2mm
Length 3.45mm
Wavelength 530nm
Width 3.45mm

Reviews

Be the first to submit a review

Trustpilot