Kingbright KP-1608QBC-D SMD LED 0603 Blue 100mcd 120° 20mA 3.3V

MPN
KP-1608QBC-D
Brand
Kingbright
EAN-13
2050001877130
Order Code
19-2084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.093
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 199 in stock

Kingbright KP-1608QBC-D is an SMD LED designed in the 0603 package configuration, offering a compact form factor suitable for diverse electronic applications. This blue light-emitting diode operates at a forward current of 20 mA and a forward voltage of 3.3 V, while emitting light with an intensity of 100 millicandelas and a beam angle of 120 degrees. As a semiconductor-based lighting solution, it provides a reliable and efficient source of illumination in devices requiring single wavelength light. Typically utilised in indicators, backlighting, and display systems, the KP-1608QBC-D is engineered for applications where space is at a premium, and precise light deployment is essential. This component's performance and versatility make it an exemplary choice for integration into compact electronic assemblies.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.3V
Forward Current 20mA
Luminosity 100mcd
Content 1
Dimensions (L x W x H) 0.8 x 1.6 x 1.1 mm
Height 1.1mm
Length 0.8mm
Wavelength 465nm
Width 1.6mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot