Kingbright KP-3216SURC SMD LED 1206 Red 230mcd 120° 30mA 1.95V

MPN
72-8627
Brand
Kingbright
EAN-13
2050009115913
Order Code
19-2070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.107
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 684 in stock

Kingbright KP-3216SURC is an SMD LED known for its compact 1206 surface-mount packaging. This LED emits red light with a luminous intensity of 230 millicandela and a wide viewing angle of 120 degrees, making it suitable for a range of applications requiring uniform light distribution. Operating at a forward voltage of 1.95 volts and a driving current of 30 milliamperes, this light-emitting diode is ideal for use in electronic devices where energy efficiency and reliability are essential. Engineering applications for the KP-3216SURC include status indicators, backlighting for LCDs, and applications within embedded systems where precise single-wavelength light is necessary.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Red
Viewing Angle 120°
Forward Voltage 1.95V
Forward Current 30mA
Luminosity 230mcd
Content 1
Dimensions (L x W x H) 3.20 x 1.60 x 1.10 mm
Height 1.10mm
Length 3.20mm
Wavelength 630nm
Width 1.60mm

Reviews

Be the first to submit a review

Trustpilot