Kingbright KTDS-3535QB14Z4S LED 110° 350mA 3.3V SMD Non-standard Blue

MPN
KTDS-3535QB14Z4S
Brand
Kingbright
EAN-13
2050001876775
Order Code
19-2098
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.43
10+ £1.32
100+ £1.22
500+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

Kingbright KTDS-3535QB14Z4S LED is a high-performance semiconductor lighting component designed for use in various electronic applications. This surface-mounted device (SMD) LED emits light at a non-standard blue wavelength, offering a viewing angle of 110 degrees. It operates efficiently with a forward current of 350 mA and a forward voltage of 3.3 V. Its robust design is ideal for applications requiring precise light dispersion and intensity, such as backlighting, status indicators, and general illumination in electronics. The single-wavelength output makes it particularly suitable for specialised lighting solutions where colour purity and consistency are paramount.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Blue
Viewing Angle 110°
Forward Voltage 3.3V
Forward Current 350mA
Content 1
Dimensions (L x W x H) 3.45 x 3.45 x 2 mm
Height 2mm
Length 3.45mm
Wavelength 460nm
Width 3.45mm

Reviews

Be the first to submit a review

Trustpilot