Kingbright KA-3529AQB25Z4S SMD LED PLCC2 Blue 120° 150mA 3.5V

MPN
KA-3529AQB25Z4S
Brand
Kingbright
EAN-13
2050001876737
Order Code
19-2079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.551
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

Kingbright KA-3529AQB25Z4S is a blue surface-mount device (SMD) light-emitting diode (LED) featuring a PLCC2 package. This LED operates with a forward current of 150 mA and a forward voltage of 3.5 V, offering a viewing angle of 120 degrees. Its design, characterised by the emission of single wavelength light, makes it suitable for a range of semiconductor lighting applications, such as backlighting, indicators, or decorative lighting in medical and industrial equipment. The LED's compact form factor and efficiency ensure it integrates seamlessly into different electronic circuits, providing reliable performance in environments where space and power consumption are critical considerations.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.5V
Forward Current 150mA
Content 1
Dimensions (L x W x H) 2.8 x 3.5 x 0.8 mm
Height 0.8mm
Length 2.8mm
Technology InGaN
Wavelength 450nm
Width 3.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot