Kingbright KPA-1606QBC-D SMD LED Blue 80 mcd 110° 20mA 3.3V 0602 Package

MPN
KPA-1606QBC-D
Brand
Kingbright
EAN-13
2050001877499
Order Code
19-2093
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
50+ £0.147
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 671 in stock

Kingbright KPA-1606QBC-D is a surface mount device (SMD) light-emitting diode (LED) designed for precision semiconductor lighting applications. This LED emits blue light at a single wavelength and offers a luminous intensity of 80 millicandela at a forward current of 20 milliamperes and a forward voltage of 3.3 volts. The device is housed in a compact 0602 package, providing a wide viewing angle of 110 degrees, which is ideal for applications requiring uniform light distribution. Its small size and efficient light output make it suitable for use in backlighting, status indicators, and other electronic display systems where space is a constraint. The LED provides reliable performance with low power consumption, making it a favourable choice for modern electronic designs.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED
LED Colour Blue
Viewing Angle 110°
Forward Voltage 3.3V
Forward Current 20mA
Luminosity 80mcd
Content 1
Dimensions (L x W x H) 0.6 x 1.6 x 1.2 mm
Height 1.2mm
Length 0.6mm
Wavelength 465nm
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot