Cimco 182402 Twin Ferrule 0.75mm² Partially Insulated Blue 100 pieces |
11-5844
|
|
Available to back orderBack order, lead time 10 days
|
2+ £2.96
Price per unit Ex VAT
|
Blue |
15mm |
0.75mm² |
FR |
0.75 mm² x 8 mm |
19 |
182402 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2404 Twin Ferrule 0.75 mm² Partially Insulated Blue 100 pieces |
11-5845
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.37
Price per unit Ex VAT
|
Blue |
17mm |
0.75mm² |
FR |
0.75 mm² x 10 mm |
19 |
182404 |
10mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco18 2406 Twin Ferrule 1mm² Partially Insulated Red 100 pieces |
11-5846
|
|
Despatched within 4 working days - 24 in stock
|
2+ £3.18
Price per unit Ex VAT
|
Red |
15mm |
1mm² |
DIN |
1 mm² x 8 mm |
17 |
182406 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2410 Twin Ferrule 1.5mm² Partially Insulated Black 100 pieces |
11-5847
|
|
Despatched within 4 working days - 8 in stock
|
2+ £3.57
Price per unit Ex VAT
|
Black |
16mm |
1.5mm² |
DIN |
1.5 mm² x 8 mm |
15 |
182410 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2412 Twin Ferrule 1.5mm² Partially Insulated Black 100 pieces |
11-5848
|
|
Available to back orderBack order, lead time 14 days
|
2+ £3.94
Price per unit Ex VAT
|
Black |
20mm |
1.5mm² |
DIN |
1.5 mm² x 12 mm |
15 |
182412 |
12mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 182414 Twin Ferrule 2.5mm² Grey Partly Insulated 100 pieces |
11-5849
|
|
|
2+ £3.69
Price per unit Ex VAT
|
Grey |
18.5mm |
2.5mm² |
FR |
2.5 mm² x 10 mm |
13 |
182414 |
10mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2416 Twin Ferrule 2.5mm² Partially Insulated Grey 100 pieces |
11-5850
|
|
Available to back orderBack order, lead time 14 days
|
1+ £4.32
Price per unit Ex VAT
|
Grey |
21.5mm |
2.5mm² |
FR |
2.5 mm² x 13 mm |
13 |
182416 |
13mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2418 Twin Ferrule 4mm² Partially Insulated Orange 100 pieces |
11-5851
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.09
Price per unit Ex VAT
|
Orange |
23mm |
4mm² |
FR |
4 mm² x 12 mm |
11 |
182418 |
12mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2420 Twin Ferrule 6mm² Partially Insulated Green 100 pieces |
11-5852
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.08
Price per unit Ex VAT
|
Green |
26mm |
6mm² |
|
6 mm² x 14 mm |
9 |
|
14mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2422 Twin Ferrule 10mm² Partially Insulated Brown 100 pieces |
11-5853
|
|
Available to back orderBack order, lead time 4 months
|
1+ £9.25
Price per unit Ex VAT
|
Brown |
26mm |
10mm² |
FR |
10 mm² x 14 mm |
7 |
|
14mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2430 Twin Ferrule 0.5mm² Partially Insulated Orange 100 pieces |
11-5854
|
|
Available to back orderBack order, lead time 14 days
|
2+ £3.33
Price per unit Ex VAT
|
Orange |
15mm |
0.5mm² |
DE |
0.5 mm² x 8 mm |
20 |
182430 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2432 Twin Ferrule 0.75mm² Partially Insulated White 100 pieces |
11-5855
|
|
Despatched within 4 working days - 15 in stock
|
2+ £2.60
Price per unit Ex VAT
|
White |
15mm |
0.75mm² |
DE |
0.75 mm² x 8 mm |
19 |
182432 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2434 Twin Ferrule 0.75 mm² Partially Insulated White 100 pieces |
11-5856
|
|
|
2+ £3.18
Price per unit Ex VAT
|
White |
17mm |
0.75mm² |
DE |
0.75 mm² x 10 mm |
19 |
182434 |
10mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2436 Twin Ferrule 1mm² Partially Insulated Yellow 100 pieces |
11-5857
|
|
Despatched within 4 working days - 6 in stock
|
2+ £3.13
Price per unit Ex VAT
|
Yellow |
15mm |
1mm² |
DE |
1 mm² x 8 mm |
17 |
182436 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2440 Twin Ferrule 1.5mm² Partially Insulated Red 100 pieces |
11-5858
|
|
Despatched within 4 working days - 46 in stock
|
2+ £3.83
Price per unit Ex VAT
|
Red |
16mm |
1.5mm² |
DE |
1.5 mm² x 8 mm |
15 |
182440 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2442 Twin Ferrule 1.5mm² Partially Insulated Red 100 pieces |
11-5859
|
|
Available to back orderBack order, lead time 14 days
|
2+ £3.82
Price per unit Ex VAT
|
Red |
20mm |
1.5mm² |
DE |
1.5 mm² x 12 mm |
15 |
182442 |
12mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2446 Twin Ferrule 2.5 mm² Partially Insulated Blue 100 pieces |
11-5861
|
|
Available to back orderBack order, lead time 14 days
|
1+ £3.99
Price per unit Ex VAT
|
Blue |
21.5mm |
2.5mm² |
DIN |
2.5 mm² x 13 mm |
13 |
182446 |
13mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2450 Twin Ferrule 6mm² Partially Insulated Black 100 pieces |
11-5862
|
|
Despatched within 4 working days - 12 in stock
|
1+ £8.48
Price per unit Ex VAT
|
Black |
26mm |
6mm² |
DE |
6 mm² x 14 mm |
9 |
182450 |
14mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2452 Twin Ferrule Partially Insulated Ivory 10mm² 100 pieces |
11-5863
|
|
Despatched within 4 working days - 9 in stock
|
1+ £8.99
Price per unit Ex VAT
|
Ivory |
26mm |
10mm² |
DE |
10 mm² x 14 mm |
7 |
|
14mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2460 Twin Ferrule Partially Insulated 0.5mm² White 100 pieces |
11-5864
|
|
|
2+ £3.08
Price per unit Ex VAT
|
White |
15mm |
0.5mm² |
DIN |
0.5 mm² x 8 mm |
20 |
182460 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2466 Twin Ferrule 1mm² Partially Insulated Red 100 pieces |
11-5865
|
|
Available to back orderPlease contact us for lead time
|
2+ £2.84
Price per unit Ex VAT
|
Red |
15mm |
1mm² |
DIN |
1 mm² x 8 mm |
17 |
182466 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2470 Twin Ferrule 1.5mm² Partially Insulated Black 100 pieces |
11-5866
|
|
Despatched within 4 working days - 11 in stock
|
2+ £3.14
Price per unit Ex VAT
|
Black |
16mm |
1.5mm² |
DIN |
1.5 mm² x 8 mm |
15 |
182470 |
8mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2472 Twin Ferrule 1.5mm² Partially Insulated Black 100 pieces |
11-5867
|
|
|
2+ £3.82
Price per unit Ex VAT
|
Black |
20mm |
1.5mm² |
DIN |
1.5 mm² x 10 mm |
15 |
182472 |
10mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2474 Twin Ferrule 2.5 mm² Blue 100 pieces Partially Insulated |
11-5868
|
|
|
2+ £3.70
Price per unit Ex VAT
|
Blue |
18.5mm |
2.5mm² |
DIN |
2.5 mm² x 10 mm |
13 |
182474 |
10mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 18 2476 Twin Ferrule 2.5mm² Partially Insulated Blue 100 pieces |
11-5869
|
|
|
1+ £4.50
Price per unit Ex VAT
|
Blue |
21.5mm |
2.5mm² |
DIN |
2.5 mm² x 13 mm |
13 |
182476 |
13mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |
Cimco 182480 Twin Ferrule 6mm² Partially Insulated Yellow 100 pieces |
11-5870
|
|
|
1+ £8.37
Price per unit Ex VAT
|
Yellow |
26mm |
6mm² |
DIN |
6 mm² x 14 mm |
9 |
182480 |
14mm |
Partially insulated |
2 |
CU-ETP |
-35 - +105°C |
Twin ferrule |