Cimco 18 2470 Twin Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
18 2470
Brand
Cimco
EAN-13
4021103824702
Order Code
11-5866
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Cimco 18 2470 Twin ferrule is a partially insulated connector designed for 1.5 mm² wires and comes in a pack of 100 pieces, exhibiting a sleek black design. Manufactured by Cimco, this ferrule ensures secure and efficient electrical connections. It is typically used in applications requiring reliable crimping for dual-wire terminations in electrical installations.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 15
Misc Attribute 182470
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot