Cimco 18 2466 Twin Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
18 2466
Brand
Cimco
EAN-13
4021103824665
Order Code
11-5865
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Cimco manufactures the Twin ferrule 18 2466, which is a 1 mm² partially insulated red connector, packaged 100 pieces per box. These ferrules are designed primarily for electrical applications requiring reliable wire terminations and enhanced conductivity. The product is ideal for use in circuit assemblies where space and secure connections are critical.
Insulation Partially insulated
Colour Red
Pin Length 15mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 17
Misc Attribute 182466
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot