Cimco 18 2442 Twin Ferrule 1.5mm² Partially Insulated Red 100 pieces

MPN
18 2442
Brand
Cimco
EAN-13
4021103824429
Order Code
11-5859
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Cimco's 18 2442 Twin ferrule offers a partially insulated design suitable for 1.5 mm² wire, available in a red colour. This product comes in a pack of 100 pieces and is ideal for ensuring secure connections in electrical applications. It is typically used in situations requiring robust crimping for multiple wire terminations.
Insulation Partially insulated
Colour Red
Pin Length 20mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DE
Cross-section range 1.5 mm² x 12 mm
Maximum Wire Size AWG 15
Misc Attribute 182442
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot