Cimco 18 2452 Twin Ferrule Partially Insulated Ivory 10mm² 100 pieces

MPN
18 2452
Brand
Cimco
EAN-13
4021103824528
Order Code
11-5863
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Cimco's 18 2452 is a Twin ferrule designed for crimping, featuring a 10 mm² partially insulated structure in an ivory colour. This product, typically used for creating reliable electrical connections, is available in packs of 100 pieces. It is ideal for applications requiring high-quality and durable electrical ferrules.
Insulation Partially insulated
Colour Ivory
Pin Length 26mm
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DE
Cross-section range 10 mm² x 14 mm
Maximum Wire Size AWG 7
Sleeve length 14mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot