Cimco 182402 Twin Ferrule 0.75mm² Partially Insulated Blue 100 pieces

MPN
18 2402
Brand
Cimco
EAN-13
4021103824023
Order Code
11-5844
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Cimco manufactures the 18 2402 Twin ferrule, which is partially insulated, accommodates 0.75 mm² wires, and is blue. This product is particularly used for crimping applications to ensure reliable electrical connections. The pack contains 100 pieces, making it suitable for both personal and commercial electrical projects.
Insulation Partially insulated
Colour Blue
Pin Length 15mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 19
Misc Attribute 182402
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot