Cimco 18 2420 Twin Ferrule 6mm² Partially Insulated Green 100 pieces

MPN
18 2420
Brand
Cimco
EAN-13
4021103824207
Order Code
11-5852
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Cimco's 18 2420 Twin ferrule features a partially insulated design and supports 6 mm² wire, offered in a pack of 100 pieces. This green twin ferrule is ideal for secure crimping applications, ensuring reliable connections in electrical installations. Typically used in electrical engineering and panel building, it helps to prevent fraying of wire strands and improves contact durability.
Insulation Partially insulated
Colour Green
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material CU-ETP
Cross-section range 6 mm² x 14 mm
Maximum Wire Size AWG 9
Sleeve length 14mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot