Cimco 18 2440 Twin Ferrule 1.5mm² Partially Insulated Red 100 pieces

MPN
18 2440
Brand
Cimco
EAN-13
4021103824405
Order Code
11-5858
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Cimco 18 2440 Twin ferrule is a partially insulated crimp tool designed for 1.5 mm² wires and comes in a pack of 100 pieces. It features a red-coloured insulation that enhances visibility and provides partial electrical insulation. These ferrules are commonly used in electrical applications to ensure reliable and secure wire connections.
Insulation Partially insulated
Colour Red
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DE
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 15
Misc Attribute 182440
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot