Cimco 18 2432 Twin Ferrule 0.75mm² Partially Insulated White 100 pieces

MPN
18 2432
Brand
Cimco
EAN-13
4021103824320
Order Code
11-5855
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Cimco manufactures the 18 2432 Twin ferrule, designed with partial insulation and suitable for wires up to 0.75 mm². This white ferrule set, available in packs of 100, enables secure electrical connections through crimping techniques. It is typically used in various electrical applications, offering reliability in securing stranded wires.
Insulation Partially insulated
Colour White
Pin Length 15mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.75 mm² x 8 mm
Maximum Wire Size AWG 19
Misc Attribute 182432
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot