Cimco 18 2404 Twin Ferrule 0.75 mm² Partially Insulated Blue 100 pieces

MPN
18 2404
Brand
Cimco
EAN-13
4021103824047
Order Code
11-5845
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Cimco manufactures the 18 2404 Twin ferrule, which is partially insulated and blue, with a capacity of 0.75 mm². The ferrule is designed for secure crimping applications, ensuring reliable electrical connections. It is typically used in electrical installations to improve connection quality and reduce conductor fraying.
Insulation Partially insulated
Colour Blue
Pin Length 17mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code FR
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 19
Misc Attribute 182404
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot