Cimco 18 2434 Twin Ferrule 0.75 mm² Partially Insulated White 100 pieces

MPN
18 2434
Brand
Cimco
EAN-13
4021103824344
Order Code
11-5856
Country of Origin
Switzerland
View Full Product Range (26)

Discontinued


Cimco's 18 2434 Twin ferrule is partially insulated and designed for 0.75 mm² wires, available in a pack of 100 pieces. The white ferrules provide secure connections in crimping applications. They are commonly used in electrical and electronic installations for reliable wire termination.
Insulation Partially insulated
Colour White
Pin Length 17mm
Maximum Wire Size mm2 0.75mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.75 mm² x 10 mm
Maximum Wire Size AWG 19
Misc Attribute 182434
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Twin ferrule

Trustpilot