Cimco 18 2430 Twin Ferrule 0.5mm² Partially Insulated Orange 100 pieces

MPN
18 2430
Brand
Cimco
EAN-13
4021103824306
Order Code
11-5854
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2430 Twin ferrule is a partially insulated crimp connector, suitable for wires with a cross-sectional area of 0.5 mm². It comes in an orange colour, and each package contains 100 pieces. Typically used for reliable electrical connections in control cabinets and junction boxes, it ensures organised and secure wire terminations.
Insulation Partially insulated
Colour Orange
Pin Length 15mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DE
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute 182430
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot