Cimco 18 2474 Twin Ferrule 2.5 mm² Blue 100 pieces Partially Insulated

MPN
18 2474
Brand
Cimco
EAN-13
4021103824740
Order Code
11-5868
Country of Origin
Switzerland
View Full Product Range (26)

Discontinued


The Cimco 18 2474 Twin ferrule, partially insulated and blue, features a 2.5 mm² cross-section and is typically used for securing electrical wires. With packaging of 100 pieces, it provides reliable crimping for electrical installations and connections. Its design facilitates easier wire insertion and improved contact in terminal blocks and panels.
Insulation Partially insulated
Colour Blue
Pin Length 18.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 13
Misc Attribute 182474
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Twin ferrule

Trustpilot