Cimco 18 2416 Twin Ferrule 2.5mm² Partially Insulated Grey 100 pieces

MPN
18 2416
Brand
Cimco
EAN-13
4021103824160
Order Code
11-5850
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £4.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cimco manufactures the 18 2416 Twin ferrule which is partially insulated and suitable for 2.5 mm² conductors. The ferrule is grey and comes in a package of 100 pieces. Typically used in electrical applications, it ensures secure and efficient crimping of wires.
Insulation Partially insulated
Colour Grey
Pin Length 21.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code FR
Cross-section range 2.5 mm² x 13 mm
Maximum Wire Size AWG 13
Misc Attribute 182416
Sleeve length 13mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot