Cimco 18 2436 Twin Ferrule 1mm² Partially Insulated Yellow 100 pieces

MPN
18 2436
Brand
Cimco
EAN-13
4021103824368
Order Code
11-5857
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Cimco's 18 2436 Twin ferrule is a partially insulated product designed for crimping and connecting twin conductors, with a capacity of 1 mm². The ferrule is yellow and comes in a pack of 100 pieces, ideal for organised electrical installations. Typically used in electrical and telecommunications systems, it ensures reliable conductor connections.
Insulation Partially insulated
Colour Yellow
Pin Length 15mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DE
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 17
Misc Attribute 182436
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot