Cimco 18 2418 Twin Ferrule 4mm² Partially Insulated Orange 100 pieces

MPN
18 2418
Brand
Cimco
EAN-13
4021103824184
Order Code
11-5851
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £7.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Cimco 18 2418 Twin ferrule is a partially insulated connector designed for 4 mm² wires, offered in an orange colour. Typically used for ensuring secure electrical connections, it helps prevent wire strands from fraying and enhances reliable conductivity. Packaged in sets of 100, these ferrules are ideal for professional electrical installations and maintenance tasks.
Insulation Partially insulated
Colour Orange
Pin Length 23mm
Maximum Wire Size mm2 4mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code FR
Cross-section range 4 mm² x 12 mm
Maximum Wire Size AWG 11
Misc Attribute 182418
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot